Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-STF-5.08, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

Номер на артикул на RS: 802-6381Марка: Phoenix Contact№ по каталога на производителя: 1777992Distrelec Article No.: 30107674
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

MSTB 2.5/ 3-STF-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Material

Polyamide

Детайли за продукта

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

Features and Benefits

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,59

€ 3,59 Всеки (ex VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-STF-5.08, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

€ 3,59

€ 3,59 Всеки (ex VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-STF-5.08, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 3,59
10 - 24€ 3,30
25 - 49€ 3,13
50 - 99€ 2,98
100+€ 2,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

MSTB 2.5/ 3-STF-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Material

Polyamide

Детайли за продукта

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

Features and Benefits

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more