Phoenix Contact, 5.08mm Pitch, MSTB 2.5/2-STF-5.08, 2 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
MSTB 2.5/2-STF-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Length
10.77mm
Material
Polyamide
Distrelec Product Id
30107673
Детайли за продукта
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Secure screw connection
Well-known connection principle allows you to use worldwide
Maximum contact force gives low temperature rise
Long service life
€ 2,54
€ 2,54 Всеки (ex VAT)
1
€ 2,54
€ 2,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,54 |
10 - 24 | € 2,28 |
25 - 49 | € 2,05 |
50 - 99 | € 1,85 |
100+ | € 1,67 |
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Series
MSTB 2.5/2-STF-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Length
10.77mm
Material
Polyamide
Distrelec Product Id
30107673
Детайли за продукта
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Secure screw connection
Well-known connection principle allows you to use worldwide
Maximum contact force gives low temperature rise
Long service life