Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/ 2-ST-7.62, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
GMSTB 2.5/ 2-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Contact Plating
Tin
Material
Nylon
Contact Material
Copper Alloy
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
180° wire entry
Pitch of 7.62 mm for when you need increased voltage
Wire to wire
Screw connection
Various positions
24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
€ 17,20
€ 3,44 Each (In a Pack of 5) (ex VAT)
5
€ 17,20
€ 3,44 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 3,44 | € 17,20 |
125 - 370 | € 3,11 | € 15,55 |
375 - 995 | € 2,749 | € 13,74 |
1000 - 1995 | € 2,439 | € 12,20 |
2000+ | € 2,328 | € 11,64 |
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
GMSTB 2.5/ 2-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Contact Plating
Tin
Material
Nylon
Contact Material
Copper Alloy
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
180° wire entry
Pitch of 7.62 mm for when you need increased voltage
Wire to wire
Screw connection
Various positions
24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0