Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/ 2-G-5.08, 2 Way, Right Angle, Pluggable Terminal Block, Header, Wave

Номер на артикул на RS: 189-6105Марка: Phoenix Contact№ по каталога на производителя: 1757242Distrelec Article No.: 30107678
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MSTBA 2.5/ 2-G-5.08

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Wave Soldering

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

320 V

Colour

Green

Contact Plating

Tin

Contact Material

Copper Alloy

Material

Copper Alloy

Страна на произход

Germany

Детайли за продукта

Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers

The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.

The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,23

€ 0,845 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/ 2-G-5.08, 2 Way, Right Angle, Pluggable Terminal Block, Header, Wave

€ 4,23

€ 0,845 Each (In a Pack of 5) (ex VAT)

Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/ 2-G-5.08, 2 Way, Right Angle, Pluggable Terminal Block, Header, Wave

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 70€ 0,845€ 4,23
75 - 245€ 0,765€ 3,83
250 - 495€ 0,696€ 3,48
500 - 995€ 0,63€ 3,15
1000+€ 0,593€ 2,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MSTBA 2.5/ 2-G-5.08

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Wave Soldering

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

320 V

Colour

Green

Contact Plating

Tin

Contact Material

Copper Alloy

Material

Copper Alloy

Страна на произход

Germany

Детайли за продукта

Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers

The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.

The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more