Phoenix Contact, 5.08mm Pitch, MSTB 2.5/4-ST-5.08, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Series
MSTB 2.5/4-ST-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Wire Size
30 → 12 AWG
Width
20.32mm
Material
Polyamide
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Secure screw connection
Well-known connection principle allows you to use worldwide
Maximum contact force gives low temperature rise
Long service life
€ 7,46
€ 1,491 Each (In a Pack of 5) (ex VAT)
5
€ 7,46
€ 1,491 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Series
MSTB 2.5/4-ST-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Wire Size
30 → 12 AWG
Width
20.32mm
Material
Polyamide
Contact Plating
Tin
Страна на произход
Germany
Детайли за продукта
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Secure screw connection
Well-known connection principle allows you to use worldwide
Maximum contact force gives low temperature rise
Long service life