Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
16
Pitch
5.08mm
Series
CCDN 2.5/16-G1-5.08 P26 THR
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Contact Material
Tin
Страна на произход
Germany
€ 614,15
€ 12,283 Each (In a Box of 50) (ex VAT)
50
€ 614,15
€ 12,283 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
16
Pitch
5.08mm
Series
CCDN 2.5/16-G1-5.08 P26 THR
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Contact Material
Tin
Страна на произход
Germany