Phoenix Contact MKDS 1/ 6-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

Номер на артикул на RS: 170-3805Марка: Phoenix Contact№ по каталога на производителя: 1751280
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

MKDS 1/ 6-3.5

Width

7.3mm

Depth

8.5mm

Length

7.3mm

Material

Polyamide

Детайли за продукта

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks

Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green

Информацията за складовите наличности временно не е налична.

€ 205,36

€ 2,054 Each (In a Box of 100) (ex VAT)

Phoenix Contact MKDS 1/ 6-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

€ 205,36

€ 2,054 Each (In a Box of 100) (ex VAT)

Phoenix Contact MKDS 1/ 6-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 400€ 2,054€ 205,36
500 - 900€ 1,952€ 195,19
1000 - 2400€ 1,855€ 185,49
2500 - 4900€ 1,76€ 176,02
5000+€ 1,674€ 167,37

Технически документи

Спецификации

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

MKDS 1/ 6-3.5

Width

7.3mm

Depth

8.5mm

Length

7.3mm

Material

Polyamide

Детайли за продукта

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks

Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green