Phoenix Contact, 10.16mm Pitch, ISPC 16/ 3-STGF-10.16, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

Номер на артикул на RS: 853-5591Марка: Phoenix Contact№ по каталога на производителя: 1748710
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

3

Pitch

10.16mm

Series

ISPC 16/ 3-STGF-10.16

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Silver

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 531,92

€ 10,638 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 10.16mm Pitch, ISPC 16/ 3-STGF-10.16, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,

€ 531,92

€ 10,638 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 10.16mm Pitch, ISPC 16/ 3-STGF-10.16, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

3

Pitch

10.16mm

Series

ISPC 16/ 3-STGF-10.16

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Silver

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more