Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Технически документи
Спецификации
Brand
Phoenix ContactPitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
630 V
Series
MKDSN 1.5/ 3-5.08
Depth
13.5mm
Material
Nylon
Length
8.1mm
Width
15.24mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
- Allows connection of two conductors
- Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve
- Worldwide known connection gives you maximum extensive compatibility
- Latching on the side of the unit enables various mounting positions to be combined
- Nominal current of 13.5 A
- Allows quick and easy connection to circuit boards once you've soldered it
- 5.08 mm Pitch
€ 7,12
€ 1,424 Each (In a Pack of 5) (ex VAT)
5
€ 7,12
€ 1,424 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,424 | € 7,12 |
125 - 370 | € 1,276 | € 6,38 |
375 - 995 | € 1,138 | € 5,69 |
1000 - 1995 | € 0,996 | € 4,98 |
2000+ | € 0,921 | € 4,60 |
Технически документи
Спецификации
Brand
Phoenix ContactPitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
630 V
Series
MKDSN 1.5/ 3-5.08
Depth
13.5mm
Material
Nylon
Length
8.1mm
Width
15.24mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
- Allows connection of two conductors
- Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve
- Worldwide known connection gives you maximum extensive compatibility
- Latching on the side of the unit enables various mounting positions to be combined
- Nominal current of 13.5 A
- Allows quick and easy connection to circuit boards once you've soldered it
- 5.08 mm Pitch