Phoenix Contact MKDSN 1.5/5 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

Номер на артикул на RS: 802-0623Марка: Phoenix Contact№ по каталога на производителя: 1729047
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

MKDSN 1.5/5

Length

8.1mm

Width

20mm

Material

Polyamide

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks

Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.

Various positions available
5.0 mm pitch
Colour: Green

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 2,42

€ 2,42 Всеки (ex VAT)

Phoenix Contact MKDSN 1.5/5 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

€ 2,42

€ 2,42 Всеки (ex VAT)

Phoenix Contact MKDSN 1.5/5 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 2,42
10 - 24€ 2,18
25 - 49€ 1,96
50 - 99€ 1,76
100+€ 1,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

MKDSN 1.5/5

Length

8.1mm

Width

20mm

Material

Polyamide

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks

Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.

Various positions available
5.0 mm pitch
Colour: Green

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от