Phoenix Contact MKDS 1/11-3.81 SMD BK Series PCB Terminal Block, 11-Contact, 3.81mm Pitch, Screw Termination

Номер на артикул на RS: 854-3293Марка: Phoenix Contact№ по каталога на производителя: 1727311
brand-logo

Технически документи

Спецификации

Number Of Contacts

11

Pitch

3.81mm

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Voltage Rating

250 V

Series

MKDS 1/11-3.81 SMD BK

Length

7.3mm

Material

Polyamide

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 74,13

€ 7,413 Each (In a Box of 10) (ex VAT)

Phoenix Contact MKDS 1/11-3.81 SMD BK Series PCB Terminal Block, 11-Contact, 3.81mm Pitch, Screw Termination

€ 74,13

€ 7,413 Each (In a Box of 10) (ex VAT)

Phoenix Contact MKDS 1/11-3.81 SMD BK Series PCB Terminal Block, 11-Contact, 3.81mm Pitch, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

11

Pitch

3.81mm

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Voltage Rating

250 V

Series

MKDS 1/11-3.81 SMD BK

Length

7.3mm

Material

Polyamide

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more