Phoenix Contact MKDS 1/ 2-3.81 Series PCB Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Solder

Номер на артикул на RS: 101-5384Марка: Phoenix Contact№ по каталога на производителя: 1727010Distrelec Article No.: 14838314
brand-logo

Технически документи

Спецификации

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

MKDS 1/ 2-3.81

Material

Nylon

Width

7.61mm

Length

7.3mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks

COMBICON MKDS PCB terminal blocks are small and compact in design.

Features and Benefits

• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0

Approvals

UL (E60425), CSA (LR13631)

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,46

€ 1,092 Each (In a Pack of 5) (ex VAT)

Phoenix Contact MKDS 1/ 2-3.81 Series PCB Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Solder

€ 5,46

€ 1,092 Each (In a Pack of 5) (ex VAT)

Phoenix Contact MKDS 1/ 2-3.81 Series PCB Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 70€ 1,092€ 5,46
75 - 245€ 0,996€ 4,98
250 - 495€ 0,898€ 4,49
500 - 995€ 0,832€ 4,16
1000+€ 0,771€ 3,86
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

2

Pitch

3.81mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

MKDS 1/ 2-3.81

Material

Nylon

Width

7.61mm

Length

7.3mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks

COMBICON MKDS PCB terminal blocks are small and compact in design.

Features and Benefits

• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0

Approvals

UL (E60425), CSA (LR13631)

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks

Може да се интересувате от