Phoenix Contact MKKDSN 1.5/2-5.08 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw

Номер на артикул на RS: 390-9118Марка: Phoenix Contact№ по каталога на производителя: 1726040Distrelec Article No.: 14841104
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Voltage Rating

250 V

Series

MKKDSN 1.5/2-5.08

Width

19.1mm

Depth

18.3mm

Length

12.7mm

Страна на произход

China

Детайли за продукта

Double Level PCB terminal blocks, COMBICON MKKDSN - Phoenix Contact

The MKKDSN series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDSN series are designed to be wave soldered onto the PCB.

These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.

Features and benefits:

  • Double level terminal block with screw connections (M3)

  • 5.08mm pitch for great compatibility

  • Low temperature rise thanks to its maximum contact force

  • Conductor connection on several levels enables higher contact density

  • The latching on the side enables various numbers of positions to be combined

How do PCB terminal blocks work?

PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,41

€ 2,082 Each (In a Pack of 5) (ex VAT)

Phoenix Contact MKKDSN 1.5/2-5.08 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw

€ 10,41

€ 2,082 Each (In a Pack of 5) (ex VAT)

Phoenix Contact MKKDSN 1.5/2-5.08 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,082€ 10,41
125 - 370€ 1,867€ 9,34
375 - 995€ 1,665€ 8,33
1000 - 1995€ 1,464€ 7,32
2000+€ 1,349€ 6,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Voltage Rating

250 V

Series

MKKDSN 1.5/2-5.08

Width

19.1mm

Depth

18.3mm

Length

12.7mm

Страна на произход

China

Детайли за продукта

Double Level PCB terminal blocks, COMBICON MKKDSN - Phoenix Contact

The MKKDSN series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDSN series are designed to be wave soldered onto the PCB.

These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.

Features and benefits:

  • Double level terminal block with screw connections (M3)

  • 5.08mm pitch for great compatibility

  • Low temperature rise thanks to its maximum contact force

  • Conductor connection on several levels enables higher contact density

  • The latching on the side enables various numbers of positions to be combined

How do PCB terminal blocks work?

PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more