Phoenix Contact MPT 0.5/10-2.54 Series PCB Terminal Block, 10-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/10-2.54
Depth
8.5mm
Length
25.86mm
Material
Nylon
Width
6.2mm
Страна на произход
Greece
€ 45,84
€ 9,168 Each (In a Pack of 5) (ex VAT)
5
€ 45,84
€ 9,168 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 9,168 | € 45,84 |
75 - 245 | € 8,525 | € 42,63 |
250 - 495 | € 7,326 | € 36,63 |
500 - 995 | € 6,784 | € 33,92 |
1000+ | € 6,463 | € 32,32 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/10-2.54
Depth
8.5mm
Length
25.86mm
Material
Nylon
Width
6.2mm
Страна на произход
Greece