Phoenix Contact MKKDS 1.5/ 2-5.08 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
2
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
22A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKKDS 1.5/ 2-5.08
Depth
21.4mm
Length
17.78mm
Width
25.2mm
Страна на произход
Germany
Детайли за продукта
Double Level PCB terminal blocks, COMBICON MKKDS - Phoenix Contact
The MKKDS series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDS series are designed to be wave soldered onto the PCB.
These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.
Features and benefits:
- Double level terminal block with screw connections (M3)
- 5.08mm pitch for great compatibility
- Low temperature rise thanks to its maximum contact force
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
How do PCB terminal blocks work?
PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.
Approvals
UL (E60425); CSA (LR13631)
€ 13,48
€ 2,695 Each (In a Pack of 5) (ex VAT)
5
€ 13,48
€ 2,695 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 2,695 | € 13,48 |
125 - 370 | € 2,438 | € 12,19 |
375 - 995 | € 2,162 | € 10,81 |
1000 - 1995 | € 1,884 | € 9,42 |
2000+ | € 1,765 | € 8,82 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
2
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
22A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKKDS 1.5/ 2-5.08
Depth
21.4mm
Length
17.78mm
Width
25.2mm
Страна на произход
Germany
Детайли за продукта
Double Level PCB terminal blocks, COMBICON MKKDS - Phoenix Contact
The MKKDS series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDS series are designed to be wave soldered onto the PCB.
These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.
Features and benefits:
- Double level terminal block with screw connections (M3)
- 5.08mm pitch for great compatibility
- Low temperature rise thanks to its maximum contact force
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
How do PCB terminal blocks work?
PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.
Approvals
UL (E60425); CSA (LR13631)