Phoenix Contact MKDS 1.5/11 Series PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

Номер на артикул на RS: 854-3047Марка: Phoenix Contact№ по каталога на производителя: 1718951
brand-logo

Технически документи

Спецификации

Number Of Contacts

11

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

630 V

Series

MKDS 1.5/11

Length

9.8mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 203,60

€ 4,072 Each (In a Box of 50) (ex VAT)

Phoenix Contact MKDS 1.5/11 Series PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

€ 203,60

€ 4,072 Each (In a Box of 50) (ex VAT)

Phoenix Contact MKDS 1.5/11 Series PCB Terminal Block, 11-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

11

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

630 V

Series

MKDS 1.5/11

Length

9.8mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more