Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Wave Soldering
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 1.5/4-5.08
Depth
13.8mm
Material
Polyamide
Length
9.8mm
Width
20.32mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Latching on the side enables various numbers of positions to be combined
RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
€ 2,26
€ 2,26 Всеки (ex VAT)
1
€ 2,26
€ 2,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 2,26 |
| 25 - 74 | € 2,04 |
| 75 - 199 | € 1,96 |
| 200 - 399 | € 1,71 |
| 400+ | € 1,58 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Wave Soldering
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 1.5/4-5.08
Depth
13.8mm
Material
Polyamide
Length
9.8mm
Width
20.32mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Latching on the side enables various numbers of positions to be combined
RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.


