Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact FP 1.27/ 68-MV Series Surface Mount PCB Header, 68 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 195-7506Марка: Phoenix Contact№ по каталога на производителя: 1714944
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

FP 1.27/ 68-MV

Pitch

1.27mm

Number Of Contacts

68

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CK High Power Cree LED Head Torch 270, 90 m Range
€ 32,53Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact FP 1.27/ 68-MV Series Surface Mount PCB Header, 68 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

P.O.A.

Phoenix Contact FP 1.27/ 68-MV Series Surface Mount PCB Header, 68 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CK High Power Cree LED Head Torch 270, 90 m Range
€ 32,53Всеки (ex VAT)

Технически документи

Спецификации

Series

FP 1.27/ 68-MV

Pitch

1.27mm

Number Of Contacts

68

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CK High Power Cree LED Head Torch 270, 90 m Range
€ 32,53Всеки (ex VAT)