Phoenix Contact MKDS 3/4-5.08 Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
28A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 3/4-5.08
Depth
18mm
Length
20.32mm
Material
Polyamide
Width
11.2mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Latching on the side enables various numbers of positions to be combined
RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
€ 13,39
€ 2,678 Each (In a Pack of 5) (ex VAT)
5
€ 13,39
€ 2,678 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 120 | € 2,678 | € 13,39 |
| 125 - 370 | € 2,415 | € 12,07 |
| 375 - 995 | € 2,142 | € 10,71 |
| 1000 - 1995 | € 1,874 | € 9,37 |
| 2000+ | € 1,746 | € 8,73 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
28A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 3/4-5.08
Depth
18mm
Length
20.32mm
Material
Polyamide
Width
11.2mm
Страна на произход
Germany
Детайли за продукта
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Latching on the side enables various numbers of positions to be combined
RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.

