Phoenix Contact, 7.62mm Pitch, IPC 5/ 3-ST-7.62, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

Номер на артикул на RS: 853-9929Марка: Phoenix Contact№ по каталога на производителя: 1709050
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

3

Pitch

7.62mm

Series

IPC 5/ 3-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

41A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Tin

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 333,14

€ 6,663 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, IPC 5/ 3-ST-7.62, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

€ 333,14

€ 6,663 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, IPC 5/ 3-ST-7.62, 3 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

3

Pitch

7.62mm

Series

IPC 5/ 3-ST-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

41A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Tin

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more