Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, 7.62mm Pitch, IPC 5/11-GF-7.62, 11 Way, Right Angle, Pluggable Terminal Block, Inverted Header,

Номер на артикул на RS: 853-5052Марка: Phoenix Contact№ по каталога на производителя: 1708585
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

11

Pitch

7.62mm

Series

IPC 5/11-GF-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

1.0 kV

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 791,13

€ 15,823 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, IPC 5/11-GF-7.62, 11 Way, Right Angle, Pluggable Terminal Block, Inverted Header,

€ 791,13

€ 15,823 Each (In a Box of 50) (ex VAT)

Phoenix Contact, 7.62mm Pitch, IPC 5/11-GF-7.62, 11 Way, Right Angle, Pluggable Terminal Block, Inverted Header,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

11

Pitch

7.62mm

Series

IPC 5/11-GF-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

1.0 kV

Contact Material

Tin

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more