Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact FMC 0.5/ 5-ST-2.54 C1 Series PCB Terminal Block, 5-Contact, 2.54mm Pitch, Spring Cage Termination

Номер на артикул на RS: 853-9887Марка: Phoenix Contact№ по каталога на производителя: 1706259
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/ 5-ST-2.54 C1

Depth

5.4mm

Length

15.4mm

Material

Gold, Liquid Crystal Polymer

Width

13.16mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 200) (ex VAT)

Phoenix Contact FMC 0.5/ 5-ST-2.54 C1 Series PCB Terminal Block, 5-Contact, 2.54mm Pitch, Spring Cage Termination

P.O.A.

Each (In a Box of 200) (ex VAT)

Phoenix Contact FMC 0.5/ 5-ST-2.54 C1 Series PCB Terminal Block, 5-Contact, 2.54mm Pitch, Spring Cage Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

5

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/ 5-ST-2.54 C1

Depth

5.4mm

Length

15.4mm

Material

Gold, Liquid Crystal Polymer

Width

13.16mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more