Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 300mm

Номер на артикул на RS: 858-2800Марка: Phoenix Contact№ по каталога на производителя: 1694884
brand-logo

Технически документи

Спецификации

Series

SAC-3P-M12MS

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black/Grey

Sheath Material

PUR

Length

300mm

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Female

Coding

A

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

22 mm (Fixed), 44 mm (Movable)

Connector 1 Housing Gender

Male

Outer Diameter

4.4mm

Conductor Material

Bare Cu litz wires

American Wire Gauge

24 AWG

Insulation material

PP

Oil Resistant

Yes

Cable Shape

Twisted Pair

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 18,73

€ 18,73 Всеки (ex VAT)

Phoenix Contact Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 300mm

€ 18,73

€ 18,73 Всеки (ex VAT)

Phoenix Contact Straight Male 3 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

SAC-3P-M12MS

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black/Grey

Sheath Material

PUR

Length

300mm

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Female

Coding

A

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

22 mm (Fixed), 44 mm (Movable)

Connector 1 Housing Gender

Male

Outer Diameter

4.4mm

Conductor Material

Bare Cu litz wires

American Wire Gauge

24 AWG

Insulation material

PP

Oil Resistant

Yes

Cable Shape

Twisted Pair

Страна на произход

Poland