Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Panel Mount D-sub Connector Plug

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
D-Subminiature Connector
Termination Method
Screw Terminal
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
60.0 V
Length
53.0mm
Width
12.6mm
Depth
55.8mm
Series
VS-25-ST-DSUB/25-MPT-0.5
Dimensions
53 x 12.6 x 55.8mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Contact Size
3
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.
€ 52,88
€ 52,88 Всеки (ex VAT)
1
€ 52,88
€ 52,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 52,88 |
25 - 74 | € 45,79 |
75 - 199 | € 43,52 |
200 - 399 | € 41,35 |
400+ | € 39,24 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
D-Subminiature Connector
Termination Method
Screw Terminal
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
60.0 V
Length
53.0mm
Width
12.6mm
Depth
55.8mm
Series
VS-25-ST-DSUB/25-MPT-0.5
Dimensions
53 x 12.6 x 55.8mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Contact Size
3
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.