Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Cable Gland Adaptor, M20 Exterior Thread, 1/2 in Interior Thread, Nickel Plated Brass, HC-NPT-1/2-M20

Номер на артикул на RS: 170-3885Марка: Phoenix Contact№ по каталога на производителя: 1686847
brand-logo

Технически документи

Спецификации

Exterior Thread Size

M20

Interior Thread Size

1/2 in

Material

Nickel Plated Brass

Type

Adapter

Thread Size

M20 → 1/2in

Colour

Silver

IP Rating

IP68

Series

HC-NPT-1/2-M20

Minimum Operating Temperature

-20°C

Standards Met

EAC

Maximum Operating Temperature

+80°C

Детайли за продукта

Phoenix Contact NPT Adaptor

Material: Nickel-plated brass
Material: O-ring NBR
Up to 5 bar
For Use With: Heavy Duty Connectors

Phoenix Contact Accessories

Информацията за складовите наличности временно не е налична.

€ 236,71

€ 9,469 Each (In a Box of 25) (ex VAT)

Phoenix Contact Cable Gland Adaptor, M20 Exterior Thread, 1/2 in Interior Thread, Nickel Plated Brass, HC-NPT-1/2-M20

€ 236,71

€ 9,469 Each (In a Box of 25) (ex VAT)

Phoenix Contact Cable Gland Adaptor, M20 Exterior Thread, 1/2 in Interior Thread, Nickel Plated Brass, HC-NPT-1/2-M20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
25 - 225€ 9,469€ 236,71
250 - 475€ 9,09€ 227,24
500+€ 8,711€ 217,76

Технически документи

Спецификации

Exterior Thread Size

M20

Interior Thread Size

1/2 in

Material

Nickel Plated Brass

Type

Adapter

Thread Size

M20 → 1/2in

Colour

Silver

IP Rating

IP68

Series

HC-NPT-1/2-M20

Minimum Operating Temperature

-20°C

Standards Met

EAC

Maximum Operating Temperature

+80°C

Детайли за продукта

Phoenix Contact NPT Adaptor

Material: Nickel-plated brass
Material: O-ring NBR
Up to 5 bar
For Use With: Heavy Duty Connectors

Phoenix Contact Accessories