Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Threaded
Pole Format
4
Shielded/Unshielded
Unshielded
Contact Plating
Bronze
Outer Diameter
5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
Germany
Детайли за продукта
M12 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.
Features and Benefits
IP67 ingress rating
Resistant to vibration and shock
Knurled locking ring for easy finger operation
Quick connect screw termination
M12 connector IEC 61076-2-101
A coded for sensors and actuators
Straight or 90° cable entry
PG7 cable gland for maximum cable retention
Applications
The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
Robotics
Industrial Automation
Machine guarding
Process Control
Instrumentation
Assembly lines
Environment
The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.
Connector Types
648-6618 is a 4 pin straight plug
648-6501 is a 4 pin straight socket
648-6551 is a 4 pin R/A plug
648-6589 is a 5 pin R/A plug
648-6646 is a 5 pin straight plug
648-6444 is a 4 pin R/A socket
648-6472 is a 5 pin R/A socket
648-6539 is a 5 pin straight socket
€ 17,90
€ 17,90 Всеки (ex VAT)
1
€ 17,90
€ 17,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,90 |
5 - 24 | € 16,99 |
25 - 49 | € 16,10 |
50+ | € 15,18 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Threaded
Pole Format
4
Shielded/Unshielded
Unshielded
Contact Plating
Bronze
Outer Diameter
5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
Germany
Детайли за продукта
M12 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.
Features and Benefits
IP67 ingress rating
Resistant to vibration and shock
Knurled locking ring for easy finger operation
Quick connect screw termination
M12 connector IEC 61076-2-101
A coded for sensors and actuators
Straight or 90° cable entry
PG7 cable gland for maximum cable retention
Applications
The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
Robotics
Industrial Automation
Machine guarding
Process Control
Instrumentation
Assembly lines
Environment
The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.
Connector Types
648-6618 is a 4 pin straight plug
648-6501 is a 4 pin straight socket
648-6551 is a 4 pin R/A plug
648-6589 is a 5 pin R/A plug
648-6646 is a 5 pin straight plug
648-6444 is a 4 pin R/A socket
648-6472 is a 5 pin R/A socket
648-6539 is a 5 pin straight socket