Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Heavy Duty Power Connector Insert, 80A, Female, HC-K 4 Series, 4 Contacts

Номер на артикул на RS: 224-9812Марка: Phoenix Contact№ по каталога на производителя: 1679414
brand-logo

Технически документи

Спецификации

Current Rating

80A

Gender

Female

Series

HC-K 4

Type

Contact Insert

For Use With

Heavy Duty Power Connector

Number Of Contacts

4

Contact Plating

Gold

Contact Material

Copper Alloy

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,76

€ 56,76 Всеки (ex VAT)

Phoenix Contact Heavy Duty Power Connector Insert, 80A, Female, HC-K 4 Series, 4 Contacts

€ 56,76

€ 56,76 Всеки (ex VAT)

Phoenix Contact Heavy Duty Power Connector Insert, 80A, Female, HC-K 4 Series, 4 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Current Rating

80A

Gender

Female

Series

HC-K 4

Type

Contact Insert

For Use With

Heavy Duty Power Connector

Number Of Contacts

4

Contact Plating

Gold

Contact Material

Copper Alloy

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от