Технически документи
Спецификации
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
(Signal Line) 3x 0.25 mm²
Number of Cores
3
Length
1.5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
3
Voltage Rating
60 V
IP Rating
IP65, IP67, IP68
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Current Rating
4 A
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
44 mm (Flexible) 22 mm (Fixed)
Страна на произход
Germany
€ 9,94
€ 9,94 Всеки (ex VAT)
1
€ 9,94
€ 9,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
(Signal Line) 3x 0.25 mm²
Number of Cores
3
Length
1.5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
3
Voltage Rating
60 V
IP Rating
IP65, IP67, IP68
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Current Rating
4 A
Conductor Material
Bare Cu litz wires
Minimum Bend Radius
44 mm (Flexible) 22 mm (Fixed)
Страна на произход
Germany