Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45 ° D-sub Connector

Номер на артикул на RS: 532-9918Марка: Phoenix Contact№ по каталога на производителя: 1654549Distrelec Article No.: 30401180
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Body Orientation

45 °

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Polyamide

Voltage Rating

50.0 V

Length

107mm

Width

24mm

Depth

59mm

Series

VS-09-PROFIBUS-SC

Dimensions

107 x 24 x 59mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contacts D-Sub Connectors

A common application for our range of Phoenix Contacts D-Sub Connectors is to make a connection between a monitor and a PC, this is why they are increasingly becoming a household essential. Our D-Sub Connectors are a type of electrical connection that provides power and point-to-point communications between two devices or machines across a wealth of products.

Features & Benefits

• IP67 rating – What does this mean? With an IP67 rating, the connector can be dropped into a body of water up to a meter deep for up to half an hour, also, the connector is protected from dust.
• Once the terminating resistor is switched in, the output circuit is disconnected to aid fault finding through segmenting the network.
• Switchable terminating resistor
• 9 positions
• RoHS compliant– What does this mean? This initialisation stands for Restriction of Hazardous Substances, this restricts the use of specific hazardous materials found in electrical and electronic products.
• Grey in colour, offering a professional and aesthetically pleasing finish
• Our range features a variety of IP67 Fieldbus connector kits, please browse our other D-Sub Connectors to find the right one for you.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 78,59

€ 78,59 Всеки (ex VAT)

Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45 ° D-sub Connector

€ 78,59

€ 78,59 Всеки (ex VAT)

Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45 ° D-sub Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 78,59
25 - 74€ 70,72
75 - 199€ 62,87
200 - 399€ 55,00
400+€ 51,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Body Orientation

45 °

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Polyamide

Voltage Rating

50.0 V

Length

107mm

Width

24mm

Depth

59mm

Series

VS-09-PROFIBUS-SC

Dimensions

107 x 24 x 59mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contacts D-Sub Connectors

A common application for our range of Phoenix Contacts D-Sub Connectors is to make a connection between a monitor and a PC, this is why they are increasingly becoming a household essential. Our D-Sub Connectors are a type of electrical connection that provides power and point-to-point communications between two devices or machines across a wealth of products.

Features & Benefits

• IP67 rating – What does this mean? With an IP67 rating, the connector can be dropped into a body of water up to a meter deep for up to half an hour, also, the connector is protected from dust.
• Once the terminating resistor is switched in, the output circuit is disconnected to aid fault finding through segmenting the network.
• Switchable terminating resistor
• 9 positions
• RoHS compliant– What does this mean? This initialisation stands for Restriction of Hazardous Substances, this restricts the use of specific hazardous materials found in electrical and electronic products.
• Grey in colour, offering a professional and aesthetically pleasing finish
• Our range features a variety of IP67 Fieldbus connector kits, please browse our other D-Sub Connectors to find the right one for you.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more