Phoenix Contact VS-25-SET-STD Series Polyamide 45 ° D Sub Backshell, 25 Way

Номер на артикул на RS: 493-2305Марка: Phoenix Contact№ по каталога на производителя: 1652198
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

25

Housing Material

Polyamide

Body Orientation

45 °

Series

VS-25-SET-STD

Страна на произход

Germany

Детайли за продукта

Phoenix Contact D-Sub Connector Sets

Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits

• Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,84

€ 27,84 Всеки (ex VAT)

Phoenix Contact VS-25-SET-STD Series Polyamide 45 ° D Sub Backshell, 25 Way

€ 27,84

€ 27,84 Всеки (ex VAT)

Phoenix Contact VS-25-SET-STD Series Polyamide 45 ° D Sub Backshell, 25 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 27,84
25 - 74€ 26,45
75 - 199€ 25,14
200 - 399€ 23,89
400+€ 23,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

25

Housing Material

Polyamide

Body Orientation

45 °

Series

VS-25-SET-STD

Страна на произход

Germany

Детайли за продукта

Phoenix Contact D-Sub Connector Sets

Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits

• Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от