Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, IP65, IP67, Q 0.75 Series

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
9.0A
Series
Q 0.75
Body Orientation
Straight
Voltage Rating
250.0 V
Housing Material
Polyamide
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Steel
Distrelec Product Id
14418531
Страна на произход
Germany
Детайли за продукта
QUICKON cable extensions
QUICKON quick-connect self-stripping cable extensions.
Designed with the cable gland system in mind, these extensions provide IP67 sealing.
They allow round cables to be repaired or lengthened in process and control applications.
€ 17,20
€ 17,20 Всеки (ex VAT)
1
€ 17,20
€ 17,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,20 |
5 - 24 | € 16,36 |
25 - 49 | € 15,46 |
50+ | € 14,66 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
9.0A
Series
Q 0.75
Body Orientation
Straight
Voltage Rating
250.0 V
Housing Material
Polyamide
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Steel
Distrelec Product Id
14418531
Страна на произход
Germany
Детайли за продукта
QUICKON cable extensions
QUICKON quick-connect self-stripping cable extensions.
Designed with the cable gland system in mind, these extensions provide IP67 sealing.
They allow round cables to be repaired or lengthened in process and control applications.