Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series

Номер на артикул на RS: 822-5235Марка: Phoenix Contact№ по каталога на производителя: 1620164
brand-logo

Технически документи

Спецификации

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Body Orientation

Straight

Series

CA

Coding

N

Mating Type

SPEEDCON

Pole Format

8 + 1

Series Number

CA-9S

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,46

€ 25,46 Всеки (ex VAT)

Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series

€ 25,46

€ 25,46 Всеки (ex VAT)

Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,46
5 - 24€ 22,30
25 - 49€ 19,80
50 - 99€ 17,82
100+€ 16,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

20.0A

Body Orientation

Straight

Series

CA

Coding

N

Mating Type

SPEEDCON

Pole Format

8 + 1

Series Number

CA-9S

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от