Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
6
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
20.0A
Body Orientation
Straight
Series
CA
Voltage Rating
48 V ac, 74 V dc
Coding
N
Shell Size
M23
Mating Type
SPEEDCON
Housing Material
GD-Zn
Shielded/Unshielded
Shielded
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
CA-6S
Страна на произход
Germany
Детайли за продукта
Flange Plug Connector for Panel Mounting
Approvals
UL
€ 18,63
€ 18,63 Всеки (ex VAT)
1
€ 18,63
€ 18,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,63 |
5 - 24 | € 16,28 |
25 - 49 | € 14,49 |
50 - 99 | € 13,08 |
100+ | € 11,85 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
6
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
20.0A
Body Orientation
Straight
Series
CA
Voltage Rating
48 V ac, 74 V dc
Coding
N
Shell Size
M23
Mating Type
SPEEDCON
Housing Material
GD-Zn
Shielded/Unshielded
Shielded
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
CA-6S
Страна на произход
Germany
Детайли за продукта
Flange Plug Connector for Panel Mounting
Approvals
UL