Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series

Номер на артикул на RS: 161-7221Марка: Phoenix Contact№ по каталога на производителя: 1607297
brand-logo

Технически документи

Спецификации

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Series

RF

Body Orientation

Straight

Voltage Rating

150.0 V

Coding

N

Mating Type

Screw On

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 432,76

€ 21,638 Each (In a Box of 20) (ex VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series

€ 432,76

€ 21,638 Each (In a Box of 20) (ex VAT)

Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

8.0A

Series

RF

Body Orientation

Straight

Voltage Rating

150.0 V

Coding

N

Mating Type

Screw On

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

M23 Feedback Plug-in Connectors, 12 Way

A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.

Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated

Може да се интересувате от