Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Female Crimp Crimp Contact, Contact Size 2mm, Wire Size 18 → 14 AWG

Номер на артикул на RS: 802-7286Марка: Phoenix Contact№ по каталога на производителя: 1605643Distrelec Article No.: 30409781
brand-logo

Технически документи

Спецификации

Gender

Female

Contact Size

2mm

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

SF-7QS2000

For Use With

Pluscon P70 Series Connectors

Contact Type

Crimp

Length

25.5mm

Contact Material

CuZn

Distrelec Product Id

30409781

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SF Range Circular Connector Contacts

The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits

• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,24

€ 2,24 Всеки (ex VAT)

Phoenix Contact Female Crimp Crimp Contact, Contact Size 2mm, Wire Size 18 → 14 AWG

€ 2,24

€ 2,24 Всеки (ex VAT)

Phoenix Contact Female Crimp Crimp Contact, Contact Size 2mm, Wire Size 18 → 14 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Gender

Female

Contact Size

2mm

Wire Size

18 → 14 AWG

Termination Method

Crimp

Series

SF-7QS2000

For Use With

Pluscon P70 Series Connectors

Contact Type

Crimp

Length

25.5mm

Contact Material

CuZn

Distrelec Product Id

30409781

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SF Range Circular Connector Contacts

The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits

• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating

Може да се интересувате от