Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Clipline HCC
For Use With
Heavy Duty Power Connectors
Страна на произход
Germany
Детайли за продукта
HCC Screw Connection Terminal Blocks
Features and benefits:
High current-carrying capacity for the requirements of connectors which can be freely fitted in the construction of controllers and switchgear
Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
Touch-proof even when unplugged
Strain relief for plug and socket components
2 catches automatically ensure against unintentional loosening when plugged in
Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
DIN Rail mountable on NS 32 and NS 35 using the foot element
RoHS compliant
Accesories:
698-8063, plug, 10-way, screw connection, grey
698-8066, socket, 10-way, screw connection, grey
648-9982, coding profile, prevents similar connectors from being mixed up
698-8060, foot element, M4 x 10 screw for connection with the socket part, for assembly on NS 32 and NS 35 DIN Rail
Approvals
UL, CUL, CSA.
Standards
IEC 61984, EN 60079-7.
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
€ 4,99
€ 0,05 Each (In a Box of 100) (ex VAT)
100
€ 4,99
€ 0,05 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
100 - 2400 | € 0,05 | € 4,99 |
2500 - 7400 | € 0,045 | € 4,52 |
7500 - 19900 | € 0,043 | € 4,28 |
20000+ | € 0,038 | € 3,80 |
Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Clipline HCC
For Use With
Heavy Duty Power Connectors
Страна на произход
Germany
Детайли за продукта
HCC Screw Connection Terminal Blocks
Features and benefits:
High current-carrying capacity for the requirements of connectors which can be freely fitted in the construction of controllers and switchgear
Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
Touch-proof even when unplugged
Strain relief for plug and socket components
2 catches automatically ensure against unintentional loosening when plugged in
Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
DIN Rail mountable on NS 32 and NS 35 using the foot element
RoHS compliant
Accesories:
698-8063, plug, 10-way, screw connection, grey
698-8066, socket, 10-way, screw connection, grey
648-9982, coding profile, prevents similar connectors from being mixed up
698-8060, foot element, M4 x 10 screw for connection with the socket part, for assembly on NS 32 and NS 35 DIN Rail
Approvals
UL, CUL, CSA.
Standards
IEC 61984, EN 60079-7.
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.