Phoenix ContactSAC-4P-M12MSD/ 2.0-931, 2m Cat5, Blue M12 to Male Unterminated Shielded PUR Sheath

Номер на артикул на RS: 803-6965Марка: Phoenix Contact№ по каталога на производителя: 1569391
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Series

SAC-4P-M12MSD/ 2.0-931

LAN Category

Cat5

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

Outer Sheath Material

PUR

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Детайли за продукта

M12 SPEEDCONNECT cables

Cables fitted with an M12 SPEEDCONNECT connector at one end, with the other end left unterminated.
Designed to connect sensors and actuators in industrial automation applications.
PUR halogen-free shielded cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 70,34

€ 70,34 Всеки (ex VAT)

Phoenix ContactSAC-4P-M12MSD/ 2.0-931, 2m Cat5, Blue M12 to Male Unterminated Shielded PUR Sheath

€ 70,34

€ 70,34 Всеки (ex VAT)

Phoenix ContactSAC-4P-M12MSD/ 2.0-931, 2m Cat5, Blue M12 to Male Unterminated Shielded PUR Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,34
5+€ 66,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

SAC-4P-M12MSD/ 2.0-931

LAN Category

Cat5

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

Outer Sheath Material

PUR

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Детайли за продукта

M12 SPEEDCONNECT cables

Cables fitted with an M12 SPEEDCONNECT connector at one end, with the other end left unterminated.
Designed to connect sensors and actuators in industrial automation applications.
PUR halogen-free shielded cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more