Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

Номер на артикул на RS: 794-4446Марка: Phoenix Contact№ по каталога на производителя: 1554746
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact A-Coded M12 Flush Type Connectors. PG9

Phoenix Contact A-coded 5 way high grade stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread, M12 A-coded plug and socket connector variants, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications that require a durable and hard wearing panel mount connector.

IP69K Rated
Operating temperature range -25 to +85 °C
Rated at 4A, 60V
Straight solder connections

Approvals

GOST, UL Recognised

Standards

IEC 61076-2-101

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Информацията за складовите наличности временно не е налична.

€ 32,04

€ 32,04 Всеки (ex VAT)

Phoenix Contact Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

€ 32,04

€ 32,04 Всеки (ex VAT)

Phoenix Contact Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,04
5 - 24€ 30,44
25+€ 28,83

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact A-Coded M12 Flush Type Connectors. PG9

Phoenix Contact A-coded 5 way high grade stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread, M12 A-coded plug and socket connector variants, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications that require a durable and hard wearing panel mount connector.

IP69K Rated
Operating temperature range -25 to +85 °C
Rated at 4A, 60V
Straight solder connections

Approvals

GOST, UL Recognised

Standards

IEC 61076-2-101

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.