Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug, Female, IP67, SACC Series

Номер на артикул на RS: 161-7233Марка: Phoenix Contact№ по каталога на производителя: 1542761
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Bulkhead Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

5P

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Copper

Детайли за продукта

Flush Type Sensor/Actuator Speedcon M12 Connectors, Solder Connections

Phoenix contact M12 flush mount Speedcon connectors, with solder connections, these 4/5 or 8 way flush mount panel connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 220,25

€ 11,012 Each (In a Box of 20) (ex VAT)

Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug, Female, IP67, SACC Series

€ 220,25

€ 11,012 Each (In a Box of 20) (ex VAT)

Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug, Female, IP67, SACC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Bulkhead Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

5P

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Copper

Детайли за продукта

Flush Type Sensor/Actuator Speedcon M12 Connectors, Solder Connections

Phoenix contact M12 flush mount Speedcon connectors, with solder connections, these 4/5 or 8 way flush mount panel connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more