Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
B
Mating Type
B Coded
Shell Size
M12
Housing Material
Thermoplastic
Pole Format
5P
Contact Plating
CuSnZn
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
Hungary
Детайли за продукта
Phoenix Contact SACC Straight Connector B Coded
Phoenix Contacts brings you a high-quality range of M12 circular connectors that work hand in hand with Phoenix's PROFIBUS & INTERBUS technologies. These circular connectors are coded 'b' and feature all premium metal zinc build for maximum durability.
Thanks to its high quality build standard, these data connectors can be effortlessly used in the field thanks to great protection but is they're also super versatile and flexible meaning these connectors can be assembled on-site. Connection is simplistic with a simple screw connection so it can connect to the likes of Phoenix's cables and cable adapters but also other technologies. Built in shielding also provides a 360° electromagnetic interference protection for solid and reliable data transmission.
Features and benefits:
- Straight M12 plug with a coding B
- Zinc built body for a premium finish and feel
- Works efficiently with PROFIBUS & INTERBUS
- IP67 Rating making it useful in the field
- Screw connection for easy connection to other modules
What is an M12 connector?
An M12 connector is a type of industrial circular connector that can be used to link different modules together in the industrial world. The 'M' stands for the type of connector it is while the number '12' give you the size of the thread, making it easy to identify what connector you need in an instant. These SACC connectors are 12mm locking threads with an M connector.
€ 14,29
€ 14,29 Всеки (ex VAT)
1
€ 14,29
€ 14,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,29 |
5 - 24 | € 13,57 |
25+ | € 12,86 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
B
Mating Type
B Coded
Shell Size
M12
Housing Material
Thermoplastic
Pole Format
5P
Contact Plating
CuSnZn
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
Hungary
Детайли за продукта
Phoenix Contact SACC Straight Connector B Coded
Phoenix Contacts brings you a high-quality range of M12 circular connectors that work hand in hand with Phoenix's PROFIBUS & INTERBUS technologies. These circular connectors are coded 'b' and feature all premium metal zinc build for maximum durability.
Thanks to its high quality build standard, these data connectors can be effortlessly used in the field thanks to great protection but is they're also super versatile and flexible meaning these connectors can be assembled on-site. Connection is simplistic with a simple screw connection so it can connect to the likes of Phoenix's cables and cable adapters but also other technologies. Built in shielding also provides a 360° electromagnetic interference protection for solid and reliable data transmission.
Features and benefits:
- Straight M12 plug with a coding B
- Zinc built body for a premium finish and feel
- Works efficiently with PROFIBUS & INTERBUS
- IP67 Rating making it useful in the field
- Screw connection for easy connection to other modules
What is an M12 connector?
An M12 connector is a type of industrial circular connector that can be used to link different modules together in the industrial world. The 'M' stands for the type of connector it is while the number '12' give you the size of the thread, making it easy to identify what connector you need in an instant. These SACC connectors are 12mm locking threads with an M connector.