Phoenix Contact Circular Connector, 3 Contacts, Bulkhead Mount, Plug, Female, IP67, 1524776 Series

Номер на артикул на RS: 802-5509Марка: Phoenix Contact№ по каталога на производителя: 1524776
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Bulkhead Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Series

1524776

Body Orientation

Straight

Voltage Rating

60 V

Mating Type

Quick Connect

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Tin Alloy

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact Circular Connector, 3 Contacts, Bulkhead Mount, Plug, Female, IP67, 1524776 Series

P.O.A.

Phoenix Contact Circular Connector, 3 Contacts, Bulkhead Mount, Plug, Female, IP67, 1524776 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Bulkhead Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Series

1524776

Body Orientation

Straight

Voltage Rating

60 V

Mating Type

Quick Connect

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Tin Alloy

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от