Технически документи
Спецификации
Brand
Phoenix ContactSeries
0-933/M12MSD, SAC-4P-M12MSD/ 2
LAN Category
Cat5
Length
2m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Number of Contacts
4
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Coding
D
IP Rating
IP67
Страна на произход
Poland
€ 47,75
€ 47,75 Всеки (ex VAT)
1
€ 47,75
€ 47,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
0-933/M12MSD, SAC-4P-M12MSD/ 2
LAN Category
Cat5
Length
2m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Number of Contacts
4
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Coding
D
IP Rating
IP67
Страна на произход
Poland