Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 5 Pole M12 Plug to 10 Pole M12 Socket Adapter

Номер на артикул на RS: 721-1402Марка: Phoenix Contact№ по каталога на производителя: 1523968Distrelec Article No.: 30423157
brand-logo

Технически документи

Спецификации

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Female M12 (2)

End 1 Size

M12

End 2 Number of Contacts

10

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP65, IP68, IP69K

Voltage Rating

60 V

Body Orientation

Straight

Length

50.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Plating

Gold over Nickel

Shell Plating

Nickel

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

SAC 3-pole distributors from Phoenix Contact

The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.

Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.

Features and benefits:

  • Y Distributor: 2 inputs into 1 output

  • Standard coding A with a straight socket

  • Parallell distributor

  • Backed by an IP67 rating when fully mated with other connectors

  • 48 V AC/60 V DC rated voltage

Phoenix Contact - PLUSCON field

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,40

€ 29,40 Всеки (ex VAT)

Phoenix Contact 5 Pole M12 Plug to 10 Pole M12 Socket Adapter

€ 29,40

€ 29,40 Всеки (ex VAT)

Phoenix Contact 5 Pole M12 Plug to 10 Pole M12 Socket Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 29,40
15 - 49€ 25,50
50 - 99€ 22,08
100 - 249€ 20,56
250+€ 19,73
Може да се интересувате от

Технически документи

Спецификации

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Female M12 (2)

End 1 Size

M12

End 2 Number of Contacts

10

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP65, IP68, IP69K

Voltage Rating

60 V

Body Orientation

Straight

Length

50.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Plating

Gold over Nickel

Shell Plating

Nickel

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

SAC 3-pole distributors from Phoenix Contact

The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.

Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.

Features and benefits:

  • Y Distributor: 2 inputs into 1 output

  • Standard coding A with a straight socket

  • Parallell distributor

  • Backed by an IP67 rating when fully mated with other connectors

  • 48 V AC/60 V DC rated voltage

Phoenix Contact - PLUSCON field

Може да се интересувате от