Phoenix Contact Straight Male 4 way M12 to Sensor Actuator Cable, 500mm

Технически документи
Спецификации
Brand
Phoenix ContactNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Material
Thermoplastic Elastomers TPE
Length
500mm
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Shielding
Unshielded
Voltage Rating
300 V
Current Rating
4 A
IP Rating
IP67
American Wire Gauge
22 AWG
Insulation material
TPE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Conductor Resistance
57.6 mΩ/m
Fire Behaviour
UL 94 V0 / V2
Operating Temperature Range
-25 → +85 °C
Standards Met
UL
Conductor Material
Tinned Copper
Страна на произход
Germany
Детайли за продукта
M12-SPEEDCON sockets with cables
Phoenix Contact brings you a high quality and brilliant range of M12 sockets. The SPEEDCON series are panel mounted and include TPE litz wires on the socket, so you can use this socket immediately. SPEEDCON sockets are also a sealed unit so that it has optimum leak protection. Not to mention, SPEEDCON features a fast locking system that will reduce you cabling time.
SPEEDCON sockets all come in a standard pin assignments and coding's for signal, data and transmissions with a uniform design-in design.
Features and Benefits:
- M12 panel size and designed for use in panel mount scenarios.
- Quick locking system to reduce your cabling time
- Strong nickel-plated zinc alloy body for brilliant durability
- Coloured wire lead connection (0.5 metre and cross section 0.25 mm²)
- IP67 rating backed by an insulated contact side (sealed with polyamide 66)
- Operation temperature of -25°C up to +85°C
- M16 flat thread for precise socket positioning
Applications:
- Industrial
- Sensors
Accessories:
M16 Flat nut – 802-5498
€ 22,21
€ 22,21 Всеки (ex VAT)
1
€ 22,21
€ 22,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,21 |
5 - 24 | € 21,12 |
25 - 49 | € 19,97 |
50+ | € 18,95 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Material
Thermoplastic Elastomers TPE
Length
500mm
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Shielding
Unshielded
Voltage Rating
300 V
Current Rating
4 A
IP Rating
IP67
American Wire Gauge
22 AWG
Insulation material
TPE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Conductor Resistance
57.6 mΩ/m
Fire Behaviour
UL 94 V0 / V2
Operating Temperature Range
-25 → +85 °C
Standards Met
UL
Conductor Material
Tinned Copper
Страна на произход
Germany
Детайли за продукта
M12-SPEEDCON sockets with cables
Phoenix Contact brings you a high quality and brilliant range of M12 sockets. The SPEEDCON series are panel mounted and include TPE litz wires on the socket, so you can use this socket immediately. SPEEDCON sockets are also a sealed unit so that it has optimum leak protection. Not to mention, SPEEDCON features a fast locking system that will reduce you cabling time.
SPEEDCON sockets all come in a standard pin assignments and coding's for signal, data and transmissions with a uniform design-in design.
Features and Benefits:
- M12 panel size and designed for use in panel mount scenarios.
- Quick locking system to reduce your cabling time
- Strong nickel-plated zinc alloy body for brilliant durability
- Coloured wire lead connection (0.5 metre and cross section 0.25 mm²)
- IP67 rating backed by an insulated contact side (sealed with polyamide 66)
- Operation temperature of -25°C up to +85°C
- M16 flat thread for precise socket positioning
Applications:
- Industrial
- Sensors
Accessories:
M16 Flat nut – 802-5498