Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Plug, Male

Номер на артикул на RS: 652-8172Марка: Phoenix Contact№ по каталога на производителя: 1521591Distrelec Article No.: 11033779
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Coding

A

Distrelec Product Id

11033779

Страна на произход

Germany

Детайли за продукта

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,98

€ 16,98 Всеки (ex VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Plug, Male

€ 16,98

€ 16,98 Всеки (ex VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Plug, Male
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,98
5 - 24€ 16,14
25 - 49€ 15,31
50+€ 14,46
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Coding

A

Distrelec Product Id

11033779

Страна на произход

Germany

Детайли за продукта

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories:

Може да се интересувате от