Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Plug, Male, IP67, SACC Series

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Contact Plating
Nickel Plated
Outer Diameter
16.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
CuSn
Distrelec Product Id
11033778
Страна на произход
Germany
Детайли за продукта
M12 SPEEDCON plugs
Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.
Features and Benefits:
- Brilliant use in field deployment for a quick, tool-less install
- SPEEDCON fast locking system
- IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)
- Operation temperature of -25°C up to +80°C
Applications:
- Sensor & actuator connecting
Accessories:
€ 16,81
€ 16,81 Всеки (ex VAT)
1
€ 16,81
€ 16,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,81 |
10 - 24 | € 15,57 |
25+ | € 14,80 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Contact Plating
Nickel Plated
Outer Diameter
16.3mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
CuSn
Distrelec Product Id
11033778
Страна на произход
Germany
Детайли за продукта
M12 SPEEDCON plugs
Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.
Features and Benefits:
- Brilliant use in field deployment for a quick, tool-less install
- SPEEDCON fast locking system
- IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)
- Operation temperature of -25°C up to +80°C
Applications:
- Sensor & actuator connecting