Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
D
Shell Size
M12
Mating Type
D Coded
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
China
Детайли за продукта
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
€ 37,39
€ 37,39 Всеки (ex VAT)
1
€ 37,39
€ 37,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,39 |
5+ | € 35,52 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
D
Shell Size
M12
Mating Type
D Coded
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
China
Детайли за продукта
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)