Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Номер на артикул на RS: 801-6656Марка: Phoenix Contact№ по каталога на производителя: 1515170
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

60.0 V

Coding

A

Shell Size

M12

Mating Type

D Coded

Housing Material

Zinc

Contact Plating

Gold

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

8mm

Series Number

SACC-M12

Страна на произход

China

Детайли за продукта

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.

Информацията за складовите наличности временно не е налична.

€ 35,89

€ 35,89 Всеки (ex VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

€ 35,89

€ 35,89 Всеки (ex VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,89
5 - 24€ 34,11
25+€ 32,31

Технически документи

Спецификации

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

60.0 V

Coding

A

Shell Size

M12

Mating Type

D Coded

Housing Material

Zinc

Contact Plating

Gold

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Outer Diameter

8mm

Series Number

SACC-M12

Страна на произход

China

Детайли за продукта

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.