Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP65, IP67, IP69K
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Stainless Steel
Shielded/Unshielded
Shielded
Contact Plating
Gold
Contact Material
CuZn
Outer Diameter
5.5 → 8.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact A-Coded M12 Shielded Connectors, Stainless Steel
Pheonix Contact 5 way A-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Approvals
GOST
Standards
IEC 61076-2-101
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
€ 95,98
€ 95,98 Всеки (ex VAT)
1
€ 95,98
€ 95,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 95,98 |
5+ | € 91,18 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP65, IP67, IP69K
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Stainless Steel
Shielded/Unshielded
Shielded
Contact Plating
Gold
Contact Material
CuZn
Outer Diameter
5.5 → 8.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact A-Coded M12 Shielded Connectors, Stainless Steel
Pheonix Contact 5 way A-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Approvals
GOST
Standards
IEC 61076-2-101
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.