Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Current Rating
4A
Series
SACC-FR-4SC M SCO
Body Orientation
Right Angle
Voltage Rating
250 V
Shell Size
19mm
Housing Material
Nylon
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Страна на произход
Germany
Детайли за продукта
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Current Rating
4A
Series
SACC-FR-4SC M SCO
Body Orientation
Right Angle
Voltage Rating
250 V
Shell Size
19mm
Housing Material
Nylon
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Страна на произход
Germany
Детайли за продукта
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl